
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 16KB FLASH memory, and 8KB RAM. This LQFP-64 packaged device supports I2C, SPI, UART, USB, IrDA, and USART interfaces, with 33 programmable I/Os and 3 timers. Operating voltage ranges from 1.08V to 3.6V, with an internal oscillator and peripherals including Brown-out Detect, POR, PWM, WDT, and DMA. Designed for surface mounting, it operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM3S5Y36-IQR80-C1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5Y36-IQR80-C1T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5Y36-IQR80-C1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
