
32-bit ARM Cortex-M3S 6000 series microcontroller, operating at 50MHz. Features 96KB FLASH memory, 64KB RAM, and 41 programmable I/Os. Includes I2C, SPI, Ethernet, IrDA, and dual UART interfaces. Surface mount LFBGA package with an operating temperature range of -40°C to 85°C. Supports 3V to 3.6V supply voltage and offers 6 timers/counters, PWM, and WDT peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S6537-IBZ50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 41 |
| Number of Programmable I/O | 41 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6537-IBZ50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.