32-bit ARM Cortex-M3S 6000 series microcontroller featuring a 50MHz core frequency and 64KB RAM with 256KB FLASH memory. Surface mount LFBGA package with 38 programmable I/Os, 6 timers, 2 UART channels, and integrated I2C, SPI, Ethernet, IrDA, and USART interfaces. Operates from 3V to 3.6V with an internal oscillator and includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Suitable for applications requiring robust connectivity and processing power within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S6918-IBZ50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S6918-IBZ50-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6918-IBZ50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.