32-bit ARM Cortex-M3S 6000 series microcontroller featuring a 50MHz core, 256KB FLASH memory, and 64KB RAM. This surface mount device offers 38 programmable I/Os, 6 timers/counters, 2 UART channels, and interfaces including I2C, SPI, UART, Ethernet, IrDA, and USART. Operating from 3V to 3.6V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in LFBGA with a temperature range of -40°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S6918-IBZ50-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S6918-IBZ50-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, Ethernet, IrDA, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6918-IBZ50-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.