
32-bit ARM Cortex-M3S 6000 series RISC microcontroller featuring an 80MHz core frequency. This LQFP-packaged device offers 512KB FLASH memory, 64KB RAM, and 46 programmable I/Os. Integrated peripherals include I2C, SPI, Ethernet, IrDA, UART, USART, 8 PWM channels, 4 timers, and 3 UART channels. Operates from 3V to 3.6V with a 3.3V nominal supply, and supports a temperature range of -40°C to 85°C.
Texas Instruments LM3S6C11-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 0 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6C11-IQC80-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.