
32-bit RISC microcontroller featuring an ARM Cortex-M3S 6000 core, operating at 80MHz. This FLASH memory microcontroller offers 512KB of program memory and 64KB of RAM. Integrated peripherals include I2C, SPI, Ethernet, IrDA, and multiple UART/USART channels, alongside 6 PWM channels and 4 timers. The LQFP package supports surface mounting with 46 programmable I/Os and 2 12-bit A/D converters, operating from a 3V to 3.6V supply.
Texas Instruments LM3S6C65-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 6000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S6C65-IQC80-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.