
32-bit RISC microcontroller featuring an ARM Cortex-M3S 800 core, operating at up to 50MHz. This surface-mount device offers 64KB of FLASH memory and 8KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, UART, SPI, USART interfaces, 5 timers/counters, 2 UART channels, and a watchdog timer. It supports a 3.3V operating supply voltage and an internal oscillator, with a wide operating temperature range of -40°C to 105°C. The VQFN package is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S811-EGZ50-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S811-EGZ50-C2 technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, UART, SPI, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S811-EGZ50-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
