
32-bit RISC microcontroller featuring an ARM Cortex-M3 core, operating at up to 50MHz. This LQFP-packaged device offers 64KB of FLASH memory and 8KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 5 timers, 2 UART channels, and a watchdog timer. It supports a 3.3V operating supply voltage, with a range of 3V to 3.6V, and operates from -40°C to 105°C. This RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Texas Instruments LM3S811-EQN50-C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S811-EQN50-C2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 800 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S811-EQN50-C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
