
32-bit ARM Cortex-M3S microcontroller featuring an 80MHz core frequency. Surface mount LFBGA package with 65 I/Os, including 3 UART channels. Integrated peripherals include DMA, PWM, WDT, and multiple communication interfaces such as I2C, SPI, USB, and Ethernet. Equipped with 128KB FLASH and 64KB RAM, plus 2 x 10-bit A/D converters. Operates from a 3.3V supply across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S9781-IBZ80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9781-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9781-IBZ80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
