
32-bit ARM Cortex-M3S 9000 series RISC microcontroller featuring 80MHz operation and 128KB FLASH memory. This surface mount LQFP package offers 65 I/Os, 64KB RAM, and integrated peripherals including I2C, SPI, UART, USB, Ethernet, and a watchdog timer. Operating at 3.3V, it includes 2x 10-bit A/D converters and 4 timers, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S9781-IQC80-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9781-IQC80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9781-IQC80-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.