32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation and 128KB FLASH memory. This surface-mount device offers 64KB RAM, 60 programmable I/Os, and supports SPI, CAN, UART, I2C, USB, Ethernet, IrDA, USART, and EBI/EMI interfaces. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operates from 1.08V to 3.6V with a 3.3V nominal supply voltage and a temperature range of -40°C to 85°C. Packaged in an LFBGA (108-ball) and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S9790-IBZ80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9790-IBZ80-C1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, I2C, USB, Ethernet, IrDA, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9790-IBZ80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.