
32-bit ARM Cortex-M3 RISC microcontroller featuring 80MHz clock speed and 128KB FLASH memory. This integrated circuit offers 65 programmable I/Os, 64KB RAM, and multiple interfaces including I2C, SPI, UART, USB, Ethernet, and CAN. Operating at 3.3V, it includes 4 timers, 3 UART channels, and 2 10-bit A/D converters. Packaged in an LQFP for surface mounting, it operates from -40°C to 85°C and includes peripherals like DMA and a watchdog timer.
Texas Instruments LM3S9792-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
