MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 3.3V 100-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of UART Channels | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| RoHS | Compliant |