The LM3S9997-IBZ80-C1T is a microcontroller from Texas Instruments, featuring a 32-bit ARM core and a range of interfaces including I2C, SPI, UART, and USB. It operates at a maximum frequency of 80MHz and has a memory size of 256KB, with 64KB of RAM. The device is supplied at 3.3V and is packaged in a LFBGA package. It is RoHS compliant and suitable for use in surface mount applications, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM3S9997-IBZ80-C1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| RoHS | Compliant |
No datasheet is available for this part.