
32-bit ARM Cortex-M3S 9000 series microcontroller, operating at 80MHz. Features 256KB FLASH and 64KB RAM, with 60 programmable I/O pins. Supports I2C, SPI, UART, USB, Ethernet, IrDA, and USART interfaces. Includes 4 timers/counters, 3 UART channels, and peripherals like DMA, PWM, WDT, POR, and Brown-out Detect. Operates from 1.08V to 3.6V, with a 3.3V typical supply, and a temperature range of -40°C to 85°C. Packaged in LQFP for surface mounting.
Sign in to ask questions about the Texas Instruments LM3S9997-IQC80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9997-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9997-IQC80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
