
32-bit ARM Cortex-M3S 9000 series microcontroller featuring 80MHz RISC core, 256KB FLASH memory, and 96KB RAM. Surface mount LQFP package with 65 programmable I/Os, supporting I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI interfaces. Includes 4 timers/counters, 3 UART channels, 2 x 10-bit A/D converters, and integrated peripherals like DMA, POR, PWM, and WDT. Operates at 3.3V with an internal oscillator, suitable for -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM3S9B81-IQC80-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9B81-IQC80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B81-IQC80-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
