32-bit RISC microcontroller featuring an ARM Cortex-M3S 9000 core architecture operating at 80MHz. This surface mount device offers 256KB FLASH memory and 96KB RAM, with 60 programmable I/O pins. Integrated peripherals include I2C, SPI, UART (3 channels), USB, Ethernet, IrDA, USART, EBI/EMI, DMA, PWM, and a watchdog timer. The LFBGA package measures 10mm, supporting an operating voltage of 3.3V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S9B90-IBZ80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9B90-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, Ethernet, IrDA, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B90-IBZ80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.