32-bit RISC microcontroller featuring an ARM Cortex-M3S 9000 core, operating at 80MHz. This FLASH-based MCU offers 256KB of FLASH memory and 96KB of RAM, with 65 programmable I/Os. Integrated peripherals include SPI, CAN, UART (3 channels), I2C, USB, Ethernet, IrDA, USART, EBI/EMI, DMA, PWM, WDT, and brown-out detect/reset. Packaged in an LQFP with a 100-pin configuration, it supports a 3V to 3.6V operating supply voltage and operates from -40°C to 85°C.
Texas Instruments LM3S9B92-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | SPI, CAN, UART, I2C, USB, Ethernet, IrDA, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B92-IQC80-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.