
32-bit RISC microcontroller featuring an ARM Cortex-M3S 9000 core architecture. Operates at a maximum frequency of 80MHz with 256KB of FLASH memory and 96KB of RAM. Offers extensive connectivity with I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, and I2S interfaces. Includes 65 programmable I/Os, 4 timers/counters, 3 UART channels, and 2 A/D converters. Packaged in an LQFP surface mount case, this component operates from a 3.3V supply and supports a temperature range of -40°C to 85°C.
Texas Instruments LM3S9B95-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9B95-IQC80-C3 to view detailed technical specifications.
No datasheet is available for this part.
