Industrial-grade 32-bit RISC microcontroller featuring a 108-pin S-PBGA package with a 10mm x 10mm footprint. Operates across an industrial temperature range of -40°C to 85°C. Offers a maximum clock frequency of 16.384 MHz and a speed of 80. Includes 65 I/O lines, 262KB of FLASH ROM, and 98KB of RAM. Supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Texas Instruments LM3S9B96-IBZ80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9B96-IBZ80-C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 108 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B108 |
| Width | 10 |
| Length | 10 |
| Pin Count | 108 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 65 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S9B96-IBZ80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.