The LM3S9BN6-IBZ80-C5 is a 32-bit ARM microcontroller with a core frequency of 80MHz and 256KB of FLASH memory. It also features 98304B of RAM and 2 analog-to-digital converters. The device is packaged in a tray and is compliant with RoHS regulations. It does not have radiation hardening capabilities and contains lead, making it non-lead-free. The microcontroller has a 32-bit data bus width and supports 3 UART channels.
Texas Instruments LM3S9BN6-IBZ80-C5 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 98304B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.