
32-bit ARM Cortex-M3S 9000 series microcontroller featuring an 80MHz core frequency. Surface mount LQFP package with 65 programmable I/Os. Includes 512KB FLASH memory, 96KB RAM, and 4 timers/counters. Supports I2C, SPI, USB, Ethernet, UART, CAN, and I2S interfaces. Operates from -40°C to 85°C with integrated peripherals like DMA and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S9D81-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9D81-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.