32-bit RISC microcontroller featuring 80 MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 72 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 108-terminal PBGA package with a nominal supply voltage of 1.3V.
Texas Instruments LM3S9D90-IBZ80-A0T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 108 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B108 |
| Width | 10 |
| Length | 10 |
| Pin Count | 108 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S9D90-IBZ80-A0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.