32-bit ARM Cortex-M3S 9000 series microcontroller featuring an 80MHz core frequency and 512KB FLASH memory. This surface mount device offers 96KB RAM, 65 programmable I/Os, and 5 timers/counters. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, and more, alongside 2x 12-bit A/D converters. Operates from 3V to 3.6V with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S9D92-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S9D92-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex™-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S9D92-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.