32-bit ARM Cortex-M3S 9000 series microcontroller featuring an 80MHz core, 512KB FLASH memory, and 96KB RAM. Surface mount LFBGA package with 65 programmable I/Os. Integrated peripherals include 3 UART channels, 4 timers/counters, 2 12-bit A/D converters, and support for I2C, SPI, USB, Ethernet, IrDA, EBI/EMI, CAN, and I2S interfaces. Operates at 3.3V with an internal oscillator and includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 9000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
