32-bit RISC microcontroller featuring 80 MHz operation and FLASH ROM programmability. This industrial-grade integrated circuit offers 60 I/O lines, PWM channels, ADC, and DMA channels. Operating within a temperature range of -45°C to 85°C, it requires a supply voltage of 3V to 3.6V. The component is housed in a 108-terminal PBGA package.
Texas Instruments LM3S9U90-IBZ80-A0T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 108 |
| Min Operating Temperature | -45 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B108 |
| Width | 10 |
| Length | 10 |
| Pin Count | 108 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.384 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S9U90-IBZ80-A0T to view detailed technical specifications.
No datasheet is available for this part.