
The LM4030CMF-4.096/NOPB is a voltage reference shunt with a fixed output voltage of 4.096V. It has a maximum output current of 50mA and a maximum input voltage of 6V. The device is packaged in a SOT-23 package and is surface mountable. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4030CMF-4.096/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4030CMF-4.096/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 130uA |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4030CMF-4.096/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.