
The LM4030CMFX4.096/NOPB is a 4.096V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 30mA. The device is packaged in a SOT-23-5 surface mount package and is lead free and RoHS compliant. It is suitable for use in a variety of applications, including voltage regulation and reference circuits.
Sign in to ask questions about the Texas Instruments LM4030CMFX4.096/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4030CMFX4.096/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 120uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4030 |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4030CMFX4.096/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.