
The LM4040A10IDBZR is a 10V shunt voltage reference from Texas Instruments. It features a maximum output current of 15mA and a maximum operating temperature of 125°C. This device is packaged in a SOT-23-3 package and is RoHS compliant. The LM4040A10IDBZR is suitable for use in applications where a stable voltage reference is required, such as in power management circuits.
Sign in to ask questions about the Texas Instruments LM4040A10IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040A10IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 125uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A10IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
