
The LM4040A10IDCKR is a fixed voltage shunt reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is suitable for use in a variety of applications where a stable voltage reference is required.
Sign in to ask questions about the Texas Instruments LM4040A10IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040A10IDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 125uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A10IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
