The LM4040A20IDCKRG4 is a shunt voltage reference with a nominal output voltage of 2.048V and a maximum output current of 15mA. It is packaged in a SOT-23-5 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and contains lead. It is not radiation hardened.
Texas Instruments LM4040A20IDCKRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040A20 |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.