
The LM4040A41IDBZRG4 is a fixed voltage shunt regulator with a reference voltage of 4.096V. It has a maximum output current of 15mA and a tolerance of 0.1%. The device is packaged in a SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a cathode current of 88uA.
Sign in to ask questions about the Texas Instruments LM4040A41IDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040A41IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 88uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A41IDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
