
The LM4040A41IDCKR is a fixed voltage shunt regulator with a nominal output voltage of 4.096V. It is available in a SOT-23-5 package and is suitable for operating temperatures between -40°C and 125°C. The device has a maximum output current of 15mA and is RoHS compliant. It is also lead-free and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM4040A41IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040A41IDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 88uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040A41IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
