The LM4040AIM3X-10/NOPB is a 10V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4040AIM3X-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040AIM3X-10/NOPB technical specifications.
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040AIM3X-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.