The LM4040AIM3X-10.0 is an industrial-grade voltage reference from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a 3-pin configuration with a dual terminal position. It is packaged in a TSSOP and TO-236 package type, measuring 1.3mm in width and 2.92mm in length. The LM4040AIM3X-10.0 is a single-function device with one output.
Texas Instruments LM4040AIM3X-10.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.