
The LM4040AIM3X-3.0 is a 3V voltage reference from Texas Instruments, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and provides a maximum output current of 15mA. The device is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Texas Instruments LM4040AIM3X-3.0 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4040AIM3X-3.0 to view detailed technical specifications.
No datasheet is available for this part.
