The LM4040B20IDBZR is a 2.048V shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. This device is RoHS compliant and available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments LM4040B20IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040B20IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B20IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
