
The LM4040B30IDBZRG4 is a 3V shunt voltage reference from Texas Instruments, packaged in a SOT-23-3 package. It has a maximum operating temperature range of -40°C to 125°C and a maximum output current of 15mA. The device is RoHS compliant and lead free. It is a fixed output voltage reference with a tolerance of 0.2%.
Sign in to ask questions about the Texas Instruments LM4040B30IDBZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040B30IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 82uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 3V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B30IDBZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
