The LM4040B30IDCKRE4 is a SOT-23-5 packaged shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is RoHS compliant and available in a tape and reel packaging. The LM4040B30IDCKRE4 is a single-channel voltage reference with a tolerance of 0.2%.
Sign in to ask questions about the Texas Instruments LM4040B30IDCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040B30IDCKRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 77uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040B30 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040B30IDCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.