The LM4040BIM325NOPB is a 2.5V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply current of 60uA. The device is packaged in a SOT-23 surface mount package and is lead free. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM4040BIM325NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040BIM325NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM325NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.