
The LM4040BIM3X-10/NOPB is a shunt voltage reference from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 10V and a maximum output current of 15mA. The device is packaged in a TO-236-3 surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LM4040BIM3X-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040BIM3X-10/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 103uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040BIM3X-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
