
The LM4040BIM7-3.0/NOPB is a 3V fixed voltage shunt reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is RoHS compliant and available in a surface mount package. The LM4040BIM7-3.0/NOPB is suitable for use in a variety of applications, including voltage regulation and monitoring.
Texas Instruments LM4040BIM7-3.0/NOPB technical specifications.
| Cathode Current | 67uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
