
The LM4040BIM7-4.1/NOPB is a 4.096V fixed voltage shunt regulator with a maximum output current of 15mA. It operates within a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and is packaged in tape and reel. The LM4040BIM7-4.1/NOPB is RoHS compliant and contains lead. It has a tolerance of 0.2% and a cathode current of 73uA.
Texas Instruments LM4040BIM7-4.1/NOPB technical specifications.
| Cathode Current | 73uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
