
The LM4040BIZ-2.0/NOPB is a 2.048V shunt voltage reference from Texas Instruments, packaged in a TO-226-3 through-hole package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15mA. The device is RoHS compliant and features a 0.2% tolerance.
Texas Instruments LM4040BIZ-2.0/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 65uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.
