
The LM4040C10ILPRE3 is a fixed voltage regulator from Texas Instruments with a TO-92-3 package and a maximum output current of 15mA. It operates within a temperature range of -40°C to 125°C and is lead free. The device is RoHS compliant and has a tolerance of 0.5%. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments LM4040C10ILPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C10ILPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 125uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C10ILPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
