
Precision micropower shunt voltage reference, fixed 2.048V output with 0.5% tolerance. Designed for operation with cathode current as low as 45µA, up to a maximum output current of 15mA. Features a wide operating temperature range from -40°C to 125°C. Packaged in a 3-SOT-23 configuration, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM4040C20IDBZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C20IDBZR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C20IDBZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
