The LM4040C20ILPR is a 2.048V shunt voltage reference with a maximum output current of 15mA. It is packaged in a TO-92-3 package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM4040C20ILPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C20ILPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C20ILPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
