2.048-V Precision Micropower Shunt Voltage Reference, 0.5% accuracy 3-TO-92 -40 to 85
Texas Instruments LM4040C20ILPRE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.048V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | LM4040C20 |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
No datasheet is available for this part.