
The LM4040C20QDBZT is a 2.048V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 case and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and features a maximum output current of 15mA. The LM4040C20QDBZT is a single-channel, fixed-output voltage reference with a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LM4040C20QDBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C20QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C20QDBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
