The LM4040C25IDCKRE4 is a shunt voltage reference from Texas Instruments with a nominal output voltage of 2.5V and maximum output current of 15mA. It operates within a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. The device is RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is suitable for use in voltage reference applications where a stable output voltage is required.
Sign in to ask questions about the Texas Instruments LM4040C25IDCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4040C25IDCKRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM4040C25 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4040C25IDCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.